Part Details for EHV471M16BAFT2 by Hitano Enterprise Corp
Overview of EHV471M16BAFT2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV471M16BAFT2
EHV471M16BAFT2 CAD Models
EHV471M16BAFT2 Part Data Attributes
|
EHV471M16BAFT2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV471M16BAFT2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0752 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 380 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.28 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV471M16BAFT2
This table gives cross-reference parts and alternative options found for EHV471M16BAFT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV471M16BAFT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVM-16V471MHA5PU-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP | TAIYO YUDEN | EHV471M16BAFT2 vs RVM-16V471MHA5PU-R2 |
EHV471M16AFTA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | Hitano Enterprise Corp | EHV471M16BAFT2 vs EHV471M16AFTA |
EZV471M16AFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV471M16BAFT2 vs EZV471M16AFT3 |
EHV471M16RFT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | Hitano Enterprise Corp | EHV471M16BAFT2 vs EHV471M16RFT2 |
CA1C478M10010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | EHV471M16BAFT2 vs CA1C478M10010VR |
EHV471M16BAFT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | Hitano Enterprise Corp | EHV471M16BAFT2 vs EHV471M16BAFT35 |
EHV471M16BAFT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141 | Hitano Enterprise Corp | EHV471M16BAFT2 vs EHV471M16BAFT1 |
EZV471M16BAFT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV471M16BAFT2 vs EZV471M16BAFT3 |
CA1C477M10010VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141, CHIP, ROHS COMPLIANT | Samwha Electronics | EHV471M16BAFT2 vs CA1C477M10010VR |
TC1C477M10010VR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 470uF, SURFACE MOUNT, 4141, CHIP | Samwha Electronics | EHV471M16BAFT2 vs TC1C477M10010VR |