EHV3R3M50BAT2
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717

Overview of EHV3R3M50BAT2 by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Energy and Power Systems

CAD Models for EHV3R3M50BAT2 by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EHV3R3M50BAT2 by Hitano Enterprise Corp

EHV3R3M50BAT2
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
, 1717
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.003 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
14 mA
Size Code
1717
Surface Mount
YES
Tan Delta
0.14
Terminal Finish
NOT SPECIFIED
Terminal Shape
FLAT
Want to compare parts?
  1. EHV3R3M50BAT2
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
    VS

Alternate Parts for EHV3R3M50BAT2

This table gives cross-reference parts and alternative options found for EHV3R3M50BAT2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV3R3M50BAT2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHV3R3M50BATA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 Hitano Enterprise Corp EHV3R3M50BAT2 vs EHV3R3M50BATA
UWZ1H3R3MCLGB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Nichicon Corporation EHV3R3M50BAT2 vs UWZ1H3R3MCLGB
EHV3R3M50BAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 Hitano Enterprise Corp EHV3R3M50BAT2 vs EHV3R3M50BAT1
EZV3R3M50RAT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EHV3R3M50BAT2 vs EZV3R3M50RAT2
EHV3R3M50AAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 Hitano Enterprise Corp EHV3R3M50BAT2 vs EHV3R3M50AAT1
EZV3R3M50RAT35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EHV3R3M50BAT2 vs EZV3R3M50RAT35
EHV3R3M50RAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 Hitano Enterprise Corp EHV3R3M50BAT2 vs EHV3R3M50RAT1
EZV3R3M50RAT1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EHV3R3M50BAT2 vs EZV3R3M50RAT1
EHV3R3M50RAT3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 Hitano Enterprise Corp EHV3R3M50BAT2 vs EHV3R3M50RAT3
EZV3R3M50BAAT2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT Hitano Enterprise Corp EHV3R3M50BAT2 vs EZV3R3M50BAAT2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHV3R3M50BAT2 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHV3R3M50BAT2 by Hitano Enterprise Corp

  • Please alert me when EHV3R3M50BAT2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHV3R3M50BAT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHV3R3M50BAT2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHV3R3M50BAT2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHV3R3M50BAT2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHV3R3M50BAT2 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: