Part Details for EHV3R3M50BAATA by Hitano Enterprise Corp
Overview of EHV3R3M50BAATA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV3R3M50BAATA
EHV3R3M50BAATA CAD Models
EHV3R3M50BAATA Part Data Attributes
|
EHV3R3M50BAATA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV3R3M50BAATA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 14 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV3R3M50BAATA
This table gives cross-reference parts and alternative options found for EHV3R3M50BAATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV3R3M50BAATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50CV3.3GA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHV3R3M50BAATA vs 50CV3.3GA |
UWZ1H3R3MCLGB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | EHV3R3M50BAATA vs UWZ1H3R3MCLGB |
EHV3R3M50BAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50BAATA vs EHV3R3M50BAT1 |
UUA1H3R3MCR1GS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, SURFACE MOUNT, 1717, CHIP | Nichicon Corporation | EHV3R3M50BAATA vs UUA1H3R3MCR1GS |
EHV3R3M50RAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50BAATA vs EHV3R3M50RAT3 |
EHV3R3M50BATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50BAATA vs EHV3R3M50BATA |
CK1H335M04006VR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP | Samwha Electronics | EHV3R3M50BAATA vs CK1H335M04006VR |
EHV3R3M50RAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50BAATA vs EHV3R3M50RAT1 |
EHV3R3M50BAAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50BAATA vs EHV3R3M50BAAT35 |
50CV3.3FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHV3R3M50BAATA vs 50CV3.3FS |