Part Details for EHV3R3M50AATA by Hitano Enterprise Corp
Overview of EHV3R3M50AATA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV3R3M50AATA
EHV3R3M50AATA CAD Models
EHV3R3M50AATA Part Data Attributes
|
EHV3R3M50AATA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV3R3M50AATA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 14 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV3R3M50AATA
This table gives cross-reference parts and alternative options found for EHV3R3M50AATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV3R3M50AATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV3R3M50BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50AATA vs EHV3R3M50BAAT1 |
EHV3R3M50AAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50AATA vs EHV3R3M50AAT3 |
EZV3R3M50AAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV3R3M50AATA vs EZV3R3M50AAT35 |
EHV3R3M50BAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50AATA vs EHV3R3M50BAT35 |
50CV3R3FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHV3R3M50AATA vs 50CV3R3FC |
UCD1H3R3MCL1ZD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Nichicon Corporation | EHV3R3M50AATA vs UCD1H3R3MCL1ZD |
EZV3R3M50BATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV3R3M50AATA vs EZV3R3M50BATA |
EHV3R3M50RAT2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV3R3M50AATA vs EHV3R3M50RAT2 |
EZV3R3M50AATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP, ROHS COMPLIANT | Hitano Enterprise Corp | EHV3R3M50AATA vs EZV3R3M50AATA |
RVM-50V3R3MD61PU-R2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1717, CHIP | TAIYO YUDEN | EHV3R3M50AATA vs RVM-50V3R3MD61PU-R2 |