Part Details for EHV2R2M63RAT35 by Hitano Enterprise Corp
Overview of EHV2R2M63RAT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHV2R2M63RAT35
EHV2R2M63RAT35 CAD Models
EHV2R2M63RAT35 Part Data Attributes
|
EHV2R2M63RAT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHV2R2M63RAT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 12 mA | |
Size Code | 1717 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | FLAT |
Alternate Parts for EHV2R2M63RAT35
This table gives cross-reference parts and alternative options found for EHV2R2M63RAT35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHV2R2M63RAT35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHV2R2M63BATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63BATA |
63CV2.2FS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | SUN Electronic Industries Corporation | EHV2R2M63RAT35 vs 63CV2.2FS |
EHV2R2M63BAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63BAT35 |
EHV2R2M63RAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63RAT3 |
EHV2R2M63AATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63AATA |
EHV2R2M63AAT35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63AAT35 |
EHV2R2M63AAT3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63AAT3 |
EHV2R2M63BAAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63BAAT1 |
EHV2R2M63RAT1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63RAT1 |
EHV2R2M63RATA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1717 | Hitano Enterprise Corp | EHV2R2M63RAT35 vs EHV2R2M63RATA |