EHT-122-01-F-D
Description: Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,

Overview of EHT-122-01-F-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for EHT-122-01-F-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91P6283
Newark 2.00 Mm Shrouded Idc Ejector Header/Tube |Samtec EHT-122-01-F-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $11.9000
  • 25 $10.7200
  • 50 $9.5500
  • 100 $7.7700
  • 500 $5.9100
$5.9100 / $11.9000 Buy Now
DISTI # EHT-122-01-F-D-ND
DigiKey CONN HEADER VERT 44POS 2MM Min Qty: 9 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 9 $12.1067
$12.1067 Buy Now
DISTI # EHT-122-01-F-D
Avnet Americas Conn Ejector Header HDR 44 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: EHT-122-01-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $9.3200
  • 10 $8.6200
  • 25 $8.1500
  • 50 $7.8500
  • 100 $5.7900
$5.7900 / $9.3200 Buy Now
DISTI # 200-EHT12201FD
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 1 $9.3200
  • 9 $8.6200
  • 27 $8.1500
  • 54 $7.8500
  • 108 $5.7900
  • 504 $5.1100
  • 1,008 $3.7400
  • 2,007 $2.3600
$2.3600 / $9.3200 Order Now
Onlinecomponents.com 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 9 $9.6300
  • 27 $9.3200
  • 54 $8.8900
  • 108 $6.5800
  • 252 $6.0300
  • 504 $5.4600
  • 1,008 $3.9800
$3.9800 / $9.6300 Buy Now
DISTI # 000000000000108991
Sager Headers & Wire Housings 2.00 mm Shrouded IDC Ejector Header Min Qty: 1 0
  • 1 $9.3200
  • 10 $8.6200
  • 25 $8.1500
  • 50 $7.8500
  • 100 $5.7900
  • 500 $5.1100
$5.1100 / $9.3200 Buy Now
Master Electronics 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 9 $9.6300
  • 27 $9.3200
  • 54 $8.8900
  • 108 $6.5800
  • 252 $6.0300
  • 504 $5.4600
  • 1,008 $3.9800
$3.9800 / $9.6300 Buy Now

CAD Models for EHT-122-01-F-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHT-122-01-F-D by Samtec Inc

EHT-122-01-F-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body Breadth
0.3 inch
Body Depth
0.37 inch
Body Length
2.275 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (3)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
3u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.114 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
44
UL Flammability Code
94V-0
Want to compare parts?
  1. EHT-122-01-F-D
    Samtec Inc
    Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
    VS

Alternate Parts for EHT-122-01-F-D

This table gives cross-reference parts and alternative options found for EHT-122-01-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-122-01-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EHT-122-01-S-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc EHT-122-01-F-D vs EHT-122-01-S-D
EHT-122-01-TM-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Samtec Inc EHT-122-01-F-D vs EHT-122-01-TM-D
EHT-122-01-SM-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Samtec Inc EHT-122-01-F-D vs EHT-122-01-SM-D
EHT-122-01-T-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Samtec Inc EHT-122-01-F-D vs EHT-122-01-T-D
EHT-122-01-L-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT Samtec Inc EHT-122-01-F-D vs EHT-122-01-L-D
Part Number Description Manufacturer Compare
EHT-122-01-L-D Board Connector, 44 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, ROHS COMPLIANT Samtec Inc EHT-122-01-F-D vs EHT-122-01-L-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHT-122-01-F-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHT-122-01-F-D by Samtec Inc

Select Manufacturer
Which Manufacturer of EHT-122-01-F-D would you like to use for your alert(s)?
  • Please alert me when EHT-122-01-F-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHT-122-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHT-122-01-F-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHT-122-01-F-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHT-122-01-F-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHT-122-01-F-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: