EHT-116-01-L-D-RA
Description: Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,

Overview of EHT-116-01-L-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for EHT-116-01-L-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # EHT-116-01-L-D-RA
Avnet Americas Conn Ejector HDR 32 POS 2mm Solder RA Through Hole Tube - Bulk (Alt: EHT-116-01-L-D-RA) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 125 $5.4600
  • 500 $4.9600
  • 1,000 $4.7100
  • 5,000 $4.0800
  • 10,000 $3.8200
$3.8200 / $5.4600 Buy Now
Master Electronics 2.00 mm Shrouded IDC Ejector Header RoHS: Compliant 0
  • 125 $5.4600
  • 500 $4.9600
  • 1,000 $4.7100
  • 5,000 $4.0800
  • 10,000 $3.8200
$3.8200 / $5.4600 Buy Now

CAD Models for EHT-116-01-L-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHT-116-01-L-D-RA by Samtec Inc

EHT-116-01-L-D-RA
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.3 inch
Body Depth
0.508 inch
Body Length
1.803 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
32
UL Flammability Code
94V-0
Want to compare parts?
  1. EHT-116-01-L-D-RA
    Samtec Inc
    Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator,
    VS

Alternate Parts for EHT-116-01-L-D-RA

This table gives cross-reference parts and alternative options found for EHT-116-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHT-116-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
32-906-60 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 32-906-60
56112-S24-160500R Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions EHT-116-01-L-D-RA vs 56112-S24-160500R
77319-103-S32LF Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi EHT-116-01-L-D-RA vs 77319-103-S32LF
22-905-60 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 22-905-60
69927-016 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EHT-116-01-L-D-RA vs 69927-016
20-905-60 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 20-905-60
30-902-21 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 30-902-21
56112-S26-160500R Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Amphenol FCi EHT-116-01-L-D-RA vs 56112-S26-160500R
20-901-61 Board Connector, 32 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 20-901-61
22-906-21 Board Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle Aries Electronics Inc EHT-116-01-L-D-RA vs 22-906-21

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHT-116-01-L-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHT-116-01-L-D-RA by Samtec Inc

  • Please alert me when EHT-116-01-L-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EHT-116-01-L-D-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHT-116-01-L-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EHT-116-01-L-D-RA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHT-116-01-L-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHT-116-01-L-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: