Part Details for EHR331M251013 by Hitano Enterprise Corp
Overview of EHR331M251013 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR331M251013
EHR331M251013 CAD Models
EHR331M251013 Part Data Attributes
|
EHR331M251013
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR331M251013
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 335 mA | |
Terminal Finish | NOT SPECIFIED | |
Terminal Pitch | 5 mm |
Alternate Parts for EHR331M251013
This table gives cross-reference parts and alternative options found for EHR331M251013. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR331M251013, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCRH25V337M10X13 | SPC Multicomp | $0.2223 | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | EHR331M251013 vs MCRH25V337M10X13 |
EHR331M25R | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | EHR331M251013 vs EHR331M25R |
REF1013331M025K | Kyocera AVX Components | $0.0870 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | EHR331M251013 vs REF1013331M025K |
SK025M331 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs SK025M331 |
MCRH25V337M10X13-RH | SPC Multicomp | Check for Price | CAP,AL2O3,330UF,25VDC,20% -TOL,20% +TOL | EHR331M251013 vs MCRH25V337M10X13-RH |
HG025M331G13 | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs HG025M331G13 |
R1ERL331M | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs R1ERL331M |
R1EKM331M010013 | Changzhou Huawei Electronics Co Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs R1EKM331M010013 |
ELR331M25 | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs ELR331M25 |
XG330M25-1013 | Yellow Stone Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | EHR331M251013 vs XG330M25-1013 |