Part Details for EHR220K2AAT35 by Hitano Enterprise Corp
Overview of EHR220K2AAT35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR220K2AAT35
EHR220K2AAT35 CAD Models
EHR220K2AAT35 Part Data Attributes
|
EHR220K2AAT35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR220K2AAT35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Number of Terminals | 2 | |
Terminal Finish | NOT SPECIFIED |