Part Details for EHR1R0M2GR8X12T2 by Hitano Enterprise Corp
Overview of EHR1R0M2GR8X12T2 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR1R0M2GR8X12T2
EHR1R0M2GR8X12T2 CAD Models
EHR1R0M2GR8X12T2 Part Data Attributes
|
EHR1R0M2GR8X12T2
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR1R0M2GR8X12T2
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.012 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHR1R0M2GR8X12T2
This table gives cross-reference parts and alternative options found for EHR1R0M2GR8X12T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR1R0M2GR8X12T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K400M1R00APSJ611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SE-K400M1R00APSJ611 |
SH400M1R00B7FV1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SH400M1R00B7FV1012 |
SE-K400M1R00A5SW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SE-K400M1R00A5SW811 |
SE-K400M1R00A2FM811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SE-K400M1R00A2FM811 |
SE-K400M1R00B7F-811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SE-K400M1R00B7F-811 |
SV400M1R00A7SW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SV400M1R00A7SW811 |
SV400M1R00B1SV1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SV400M1R00B1SV1012 |
SV400M1R00B5S3811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SV400M1R00B5S3811 |
SH400M1R00BZF51012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SH400M1R00BZF51012 |
SV400M1R00A3SJ1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | EHR1R0M2GR8X12T2 vs SV400M1R00A3SJ1012 |