Part Details for EHR1HOBB6CFREQ by Vectron International
Overview of EHR1HOBB6CFREQ by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR1HOBB6CFREQ
EHR1HOBB6CFREQ CAD Models
EHR1HOBB6CFREQ Part Data Attributes
|
EHR1HOBB6CFREQ
Vectron International
Buy Now
Datasheet
|
Compare Parts:
EHR1HOBB6CFREQ
Vectron International
ECL 10KH Output Clock Oscillator, 0.01MHz Min, 220MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Frequency Adjustment-Mechanical | YES | |
Frequency Stability | 2.5% | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 220 MHz | |
Operating Frequency-Min | 0.01 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 10KH | |
Physical Dimension | 38.8874mm x 38.8874mm x 13.462mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |