Part Details for EHR101K2GA18X36T1 by Hitano Enterprise Corp
Overview of EHR101K2GA18X36T1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR101K2GA18X36T1
EHR101K2GA18X36T1 CAD Models
EHR101K2GA18X36T1 Part Data Attributes
|
EHR101K2GA18X36T1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR101K2GA18X36T1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.2 mA | |
Manufacturer Series | EHR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 360 mA | |
Surface Mount | NO | |
Tan Delta | 0.24 | |
Terminal Shape | WIRE |
Alternate Parts for EHR101K2GA18X36T1
This table gives cross-reference parts and alternative options found for EHR101K2GA18X36T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR101K2GA18X36T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR101K2GB18X41T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EXR101K2GB18X41T1 |
EHL100K2GR22X40T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHL100K2GR22X40T1 |
EHL100K2GBA22X40T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHL100K2GBA22X40T1 |
EHL100K2GB22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHL100K2GB22X40T2 |
EHL100K2GR22X40T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHL100K2GR22X40T2 |
EXR101K2GR18X41TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EXR101K2GR18X41TA |
EHR101K2GBA18X36T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHR101K2GBA18X36T1 |
EHP101K2GB22X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHP101K2GB22X35T2 |
EHR101K2GA18X36T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHR101K2GA18X36T3 |
EHP101K2GBA22X35T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount | Hitano Enterprise Corp | EHR101K2GA18X36T1 vs EHP101K2GBA22X35T2 |