Datasheets
EHR100M35BA5X11T2 by: Hitano Enterprise Corp

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Part Details for EHR100M35BA5X11T2 by Hitano Enterprise Corp

Overview of EHR100M35BA5X11T2 by Hitano Enterprise Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for EHR100M35BA5X11T2

EHR100M35BA5X11T2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EHR100M35BA5X11T2 Part Data Attributes

EHR100M35BA5X11T2 Hitano Enterprise Corp
Buy Now Datasheet
Compare Parts:
EHR100M35BA5X11T2 Hitano Enterprise Corp Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer HITANO ENTERPRISE CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
Leakage Current 0.0035 mA
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 41 mA
Surface Mount NO
Tan Delta 0.12
Terminal Shape WIRE

Alternate Parts for EHR100M35BA5X11T2

This table gives cross-reference parts and alternative options found for EHR100M35BA5X11T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR100M35BA5X11T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SB35M10B1F5511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SB35M10B1F5511
SS035M0010B7F70507 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SS035M0010B7F70507
SE-K35M10APS3511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SE-K35M10APS3511
SS035M0010A5SV0407 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SS035M0010A5SV0407
SX35M10B2FJ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SX35M10B2FJ511
SH035M0010BPS-0511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SH035M0010BPS-0511
SN035M0010B1S10611 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation EHR100M35BA5X11T2 vs SN035M0010B1S10611
SD035M0010BZS-0605 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation EHR100M35BA5X11T2 vs SD035M0010BZS-0605
SE-K35M10APFJ511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SE-K35M10APFJ511
SE-K35M10A3F7511 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation EHR100M35BA5X11T2 vs SE-K35M10A3F7511

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHR100M35BA5X11T2 by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHR100M35BA5X11T2 by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EHR100M35BA5X11T2 would you like to use for your alert(s)?
  • Please alert me when EHR100M35BA5X11T2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHR100M35BA5X11T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHR100M35BA5X11T2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHR100M35BA5X11T2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHR100M35BA5X11T2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHR100M35BA5X11T2 by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: