Part Details for EHR100K63R5X11T35 by Hitano Enterprise Corp
Overview of EHR100K63R5X11T35 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR100K63R5X11T35
EHR100K63R5X11T35 CAD Models
EHR100K63R5X11T35 Part Data Attributes
|
EHR100K63R5X11T35
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR100K63R5X11T35
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | EHR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 50 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Shape | WIRE |
Alternate Parts for EHR100K63R5X11T35
This table gives cross-reference parts and alternative options found for EHR100K63R5X11T35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR100K63R5X11T35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR100K63BA5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs EXR100K63BA5X11TA |
ELR100K63B6.3X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs ELR100K63B6.3X11T1 |
EHR100K63BA5X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs EHR100K63BA5X11T1 |
EXR100K63R5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs EXR100K63R5X11TA |
ELR100K63B6.3X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs ELR100K63B6.3X11T35 |
EXR100K63B5X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs EXR100K63B5X11TA |
EXR100K63BA5X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs EXR100K63BA5X11T3 |
ELR100K63A6.3X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs ELR100K63A6.3X11T35 |
ELR100K63A6.3X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs ELR100K63A6.3X11TA |
ELR100K63B6.3X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K63R5X11T35 vs ELR100K63B6.3X11T3 |