EHR100K2CA10X13TA
Hitano Enterprise Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED

Overview of EHR100K2CA10X13TA by Hitano Enterprise Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EHR100K2CA10X13TA by Hitano Enterprise Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EHR100K2CA10X13TA by Hitano Enterprise Corp

EHR100K2CA10X13TA
Hitano Enterprise Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HITANO ENTERPRISE CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.048 mA
Manufacturer Series
EHR
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
59 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Shape
WIRE
Want to compare parts?
  1. EHR100K2CA10X13TA
    Hitano Enterprise Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for EHR100K2CA10X13TA

This table gives cross-reference parts and alternative options found for EHR100K2CA10X13TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR100K2CA10X13TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EXR100K2CB10X16T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EXR100K2CB10X16T35
EHR100K2CB10X13T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CB10X13T35
EXR100K2CB10X16T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EXR100K2CB10X16T1
EHR100K2CR10X13T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CR10X13T2
EHR100K2CB10X13T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CB10X13T2
EXR100K2CBA10X16T35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EXR100K2CBA10X16T35
EHR100K2CBA10X13T3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CBA10X13T3
EXR100K2CBA10X16TA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EXR100K2CBA10X16TA
EHR100K2CB10X13T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CB10X13T1
EHR100K2CA10X13T1 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED Hitano Enterprise Corp EHR100K2CA10X13TA vs EHR100K2CA10X13T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHR100K2CA10X13TA by Hitano Enterprise Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHR100K2CA10X13TA by Hitano Enterprise Corp

Select Manufacturer
Which Manufacturer of EHR100K2CA10X13TA would you like to use for your alert(s)?
  • Please alert me when EHR100K2CA10X13TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHR100K2CA10X13TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHR100K2CA10X13TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHR100K2CA10X13TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHR100K2CA10X13TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHR100K2CA10X13TA by Hitano Enterprise Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: