Part Details for EHR100K2AA6.3X11T1 by Hitano Enterprise Corp
Overview of EHR100K2AA6.3X11T1 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHR100K2AA6.3X11T1
EHR100K2AA6.3X11T1 CAD Models
EHR100K2AA6.3X11T1 Part Data Attributes
|
EHR100K2AA6.3X11T1
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHR100K2AA6.3X11T1
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.01 mA | |
Manufacturer Series | EHR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 56 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Shape | WIRE |
Alternate Parts for EHR100K2AA6.3X11T1
This table gives cross-reference parts and alternative options found for EHR100K2AA6.3X11T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHR100K2AA6.3X11T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXR100K2AA6.3X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2AA6.3X11T3 |
EXR100K2AA6.3X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2AA6.3X11T2 |
EXR100K2AA6.3X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2AA6.3X11TA |
EXR100K2AB6.3X11TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2AB6.3X11TA |
EHR100K2AB6.3X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EHR100K2AB6.3X11T2 |
EXR100K2ABA6.3X11T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2ABA6.3X11T1 |
EHR100K2ABA6.3X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EHR100K2ABA6.3X11T2 |
EXR100K2AR6.3X11T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2AR6.3X11T2 |
EXR100K2ABA6.3X11T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EXR100K2ABA6.3X11T3 |
EHR100K2AR6.3X11T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHR100K2AA6.3X11T1 vs EHR100K2AR6.3X11T35 |