-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R0068
|
Newark | Connector, Housing, Receptacle, 4 Position, 1Row, Product Range:Eh Series, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:2.5Mm, For Use With:She Series Socket Crimp Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Jst (Japan Solderless Terminals) EHR-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150429 |
|
$0.0170 | Buy Now |
DISTI #
455-1002-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
183571 In Stock |
|
$0.0343 / $0.1000 | Buy Now |
DISTI #
306-EHR-4
|
Mouser Electronics | JST EH HOUSING RoHS: Compliant | 90475 |
|
$0.0300 / $0.1000 | Buy Now |
DISTI #
E02:0323_03817276
|
Arrow Electronics | Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2232 | Europe - 4082 |
|
$0.0345 / $0.1005 | Buy Now |
|
Future Electronics | 4 Position 2.5mm Disconnectable Crimp Style EH Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 6800Bag |
|
$0.0290 / $0.0353 | Buy Now |
DISTI #
JSTEHR-4
|
Heilind Electronics | CONN HOUSING 4 CIR NATWHT | Americas - 77056 in Stock30000 On Order |
|
$0.0290 / $0.0371 | Buy Now |
DISTI #
83712789
|
Verical | Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 2942 Package Multiple: 1 | Americas - 53138 |
|
$0.0224 / $0.0241 | Buy Now |
DISTI #
77781405
|
Verical | Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 1489 Package Multiple: 1 | Americas - 4902 |
|
$0.0377 / $0.0470 | Buy Now |
DISTI #
73154391
|
Verical | Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 205 Package Multiple: 1 Date Code: 2232 | Americas - 3895 |
|
$0.0352 / $0.0435 | Buy Now |
DISTI #
74082929
|
Verical | Conn Housing 4 POS 2.5mm Crimp ST Cable Mount Bag RoHS: Compliant Min Qty: 981 Package Multiple: 1 Date Code: 2201 | Americas - 2906 |
|
$0.0723 / $0.0771 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHR-4
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
EHR-4
JST Manufacturing
Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.15 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
Wire Size-Max | 32 AWG | |
Wire Size-Min | 22 AWG |