Part Details for EHL682K10BA22X25T3 by Hitano Enterprise Corp
Overview of EHL682K10BA22X25T3 by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHL682K10BA22X25T3
EHL682K10BA22X25T3 CAD Models
EHL682K10BA22X25T3 Part Data Attributes
|
EHL682K10BA22X25T3
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHL682K10BA22X25T3
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.78231 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1300 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHL682K10BA22X25T3
This table gives cross-reference parts and alternative options found for EHL682K10BA22X25T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHL682K10BA22X25T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR682K10R16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHR682K10R16X26T3 |
EHR682K10B16X26T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHR682K10B16X26T3 |
EXR682K10BA16X26T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EXR682K10BA16X26T2 |
EHL682K10R22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHL682K10R22X25T35 |
EHL682K10R22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHL682K10R22X25T2 |
EHL682K10A22X25TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHL682K10A22X25TA |
EHL682K10B22X25T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHL682K10B22X25T2 |
EXR682K10R16X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EXR682K10R16X26TA |
EXR682K10B16X26TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EXR682K10B16X26TA |
EHL682K10BA22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 10% +Tol, 10% -Tol, 6800uF, Through Hole Mount | Hitano Enterprise Corp | EHL682K10BA22X25T3 vs EHL682K10BA22X25T35 |