Part Details for EHL102K63A22X25TA by Hitano Enterprise Corp
Overview of EHL102K63A22X25TA by Hitano Enterprise Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHL102K63A22X25TA
EHL102K63A22X25TA CAD Models
EHL102K63A22X25TA Part Data Attributes
|
EHL102K63A22X25TA
Hitano Enterprise Corp
Buy Now
Datasheet
|
Compare Parts:
EHL102K63A22X25TA
Hitano Enterprise Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HITANO ENTERPRISE CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.753 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for EHL102K63A22X25TA
This table gives cross-reference parts and alternative options found for EHL102K63A22X25TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHL102K63A22X25TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHR102K63A16X32T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHR102K63A16X32T35 |
EHL102K63BA22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHL102K63BA22X25T35 |
EXR102K63A16X31.5T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EXR102K63A16X31.5T1 |
EXR102K63R16X31.5T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EXR102K63R16X31.5T2 |
EHL102K63A22X25T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHL102K63A22X25T3 |
EHL102K63A22X25T1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHL102K63A22X25T1 |
EXR102K63B16X31.5TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EXR102K63B16X31.5TA |
EHR102K63BA16X32T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHR102K63BA16X32T35 |
EXR102K63A16X31.5T3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | Hitano Enterprise Corp | EHL102K63A22X25TA vs EXR102K63A16X31.5T3 |
EHL102K63A22X25T35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 10% +Tol, 10% -Tol, 1000uF, Through Hole Mount | Hitano Enterprise Corp | EHL102K63A22X25TA vs EHL102K63A22X25T35 |