Part Details for EHHD020A0F641-HZ by Lineage Power
Overview of EHHD020A0F641-HZ by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EHHD020A0F641-HZ
EHHD020A0F641-HZ CAD Models
EHHD020A0F641-HZ Part Data Attributes
|
EHHD020A0F641-HZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
EHHD020A0F641-HZ
Lineage Power
IC 1-OUTPUT 66 W DC-DC REG PWR SUPPLY MODULE, ROHS AND REACH COMPLIANT, EIGHT-BRICK PACKAGE-8, Power Supply Module
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 48V INPUT SUPPLY ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-T8 | |
Length | 57.9 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.64 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for EHHD020A0F641-HZ
This table gives cross-reference parts and alternative options found for EHHD020A0F641-HZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHHD020A0F641-HZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EHHD020A0F64Z | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS AND REACH COMPLIANT, EIGHT-BRICK PACKAGE-8 | GE Power Electronics Inc | EHHD020A0F641-HZ vs EHHD020A0F64Z |
VI-MCWY-CWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-MCWY-CWH1-CC |
VI-MC1Y-IW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-MC1Y-IW |
VI-LCWY-IWH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-LCWY-IWH1-CC |
CHB100-24S33N | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, METAL, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | EHHD020A0F641-HZ vs CHB100-24S33N |
VE-MCWY-EW | DC-DC Regulated Power Supply Module, 1 Output, 8.600 X 4.900 INCH, 0.990 INCH HEIGHT, MODULE | Vicor Corporation | EHHD020A0F641-HZ vs VE-MCWY-EW |
VI-MCWY-CW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-MCWY-CW-CC |
VI-LC1Y-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-LC1Y-IW-CC |
VI-LCWY-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-LCWY-EWH1 |
VI-MC1Y-EWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | EHHD020A0F641-HZ vs VI-MC1Y-EWH1 |