EHF-105-01-L-D-SM
Description: Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, ROHS COMPLIANT

Overview of EHF-105-01-L-D-SM by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Audio and Video Systems Telecommunications Entertainment and Gaming

Price & Stock for EHF-105-01-L-D-SM by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15P1515
Newark Header, 1.27Mm, Smd, 10Way, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Header, Product Range:Ehf Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contact Rohs Compliant: Yes |Samtec EHF-105-01-L-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 59
  • 1 $6.6900
  • 10 $6.4100
  • 100 $5.3500
  • 500 $4.5200
  • 1,000 $3.8800
  • 2,500 $3.5500
  • 5,000 $3.4400
$3.4400 / $6.6900 Buy Now
DISTI # 11P4253
Newark Wire-Board Connector, Header, 10 Position, 1.27Mm, Connector Systems:Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Surface Mount, Product Range:Ehf Series Rohs Compliant: Yes |Samtec EHF-105-01-L-D-SM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.1900
  • 50 $6.2300
  • 100 $5.2700
  • 500 $3.7500
  • 1,000 $2.8500
$2.8500 / $7.1900 Buy Now
DISTI # SAM8207-ND
DigiKey CONN HEADER SMD 10POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 2550
In Stock
  • 1 $5.4500
  • 10 $4.1770
  • 100 $3.3625
$3.3625 / $5.4500 Buy Now
DISTI # EHF-105-01-L-D-SM
Avnet Americas Conn Ejector Header HDR 10 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: EHF-105-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube 627 Factory Stock
RFQ
DISTI # 200-EHF10501LDSM
Mouser Electronics Headers & Wire Housings .050" Shrouded IDC Header with Ejectors RoHS: Compliant 124
  • 1 $4.1500
  • 27 $4.0800
  • 54 $3.3600
  • 513 $2.7800
  • 1,026 $2.5100
  • 2,511 $1.9600
  • 5,022 $1.4000
$1.4000 / $4.1500 Buy Now
Onlinecomponents.com Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant 361 In Stock
114 Factory Stock
  • 27 $3.9000
  • 54 $3.6700
  • 108 $3.3000
  • 270 $3.1200
  • 513 $2.5800
  • 1,026 $2.4500
  • 2,511 $2.4100
  • 5,022 $2.3800
$2.3800 / $3.9000 Buy Now
Powell Electronics .050 Shrouded IDC Ejector Hdr Min Qty: 1 414
  • 1 $4.5100
  • 25 $4.0800
  • 50 $3.7900
  • 100 $3.6100
  • 500 $2.7800
$2.7800 / $4.5100 Buy Now
DISTI # 000000000001291520
Sager Headers & Wire Housings .050 Shrouded IDC Header with Ejectors Min Qty: 1 114
  • 1 $4.5100
  • 25 $4.0800
  • 50 $3.7900
  • 100 $3.6100
  • 500 $2.7800
  • 1,000 $2.5100
$2.5100 / $4.5100 Buy Now
DISTI # EHF-105-01-L-D-SM
Avnet Abacus Conn Ejector Header HDR 10 POS 1.27mm Solder ST SMD Tube (Alt: EHF-105-01-L-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S701000003504
Chip1Stop .050 RoHS: Compliant pbFree: No 25
  • 1 $8.7000
  • 10 $6.2100
  • 25 $6.0900
$6.0900 / $8.7000 Buy Now
Master Electronics Wire-To-Board Connector - 1.27 mm - 10 Contacts - Header - Surface Mount - 2 Rows. RoHS: Compliant 361 In Stock
114 Factory Stock
  • 27 $3.9000
  • 54 $3.6700
  • 108 $3.3000
  • 270 $3.1200
  • 513 $2.5800
  • 1,026 $2.4500
  • 2,511 $2.4100
  • 5,022 $2.3800
$2.3800 / $3.9000 Buy Now
DISTI # 5cd8df0ecd7c1c4c382d28fd
Samtec .050" Shrouded IDC Header with Ejectors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube 114
  • 1 $4.5100
  • 25 $4.0800
  • 50 $3.7900
  • 100 $3.6100
  • 500 $2.7800
  • 1,000 $2.5100
  • 2,500 $1.9600
  • 5,000 $1.4000
$1.4000 / $4.5100 Buy Now

CAD Models for EHF-105-01-L-D-SM by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EHF-105-01-L-D-SM by Samtec Inc

EHF-105-01-L-D-SM
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Body Breadth
0.263 inch
Body Depth
0.335 inch
Body Length
0.82 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS
Mixed Contacts
NO
Mounting Option 1
LATCH & EJECT
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.95 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
Want to compare parts?
  1. EHF-105-01-L-D-SM
    Samtec Inc
    Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for EHF-105-01-L-D-SM

This table gives cross-reference parts and alternative options found for EHF-105-01-L-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EHF-105-01-L-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FTS-105-01-LM-DV Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT Samtec Inc EHF-105-01-L-D-SM vs FTS-105-01-LM-DV
TSM-105-02-L-DH-A-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-02-L-DH-A-P-TR
TSM-105-02-LM-DH-SL-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-02-LM-DH-SL-P-TR
TSM-105-01-LM-DH-LC-P Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-01-LM-DH-LC-P
TSM-105-02-LM-DV-A-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-02-LM-DV-A-P-TR
ETMM-105-02-S-D-RA Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs ETMM-105-02-S-D-RA
TSM-105-01-LM-DH-A-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-01-LM-DH-A-P-TR
FTS-105-01-L-DV-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Samtec Inc EHF-105-01-L-D-SM vs FTS-105-01-L-DV-TR
TSM-105-02-F-DH-SL-P-TR Board Connector, 10 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc EHF-105-01-L-D-SM vs TSM-105-02-F-DH-SL-P-TR
LTMM-105-01-G-D-SM Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, Samtec Inc EHF-105-01-L-D-SM vs LTMM-105-01-G-D-SM

Related Parts for EHF-105-01-L-D-SM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EHF-105-01-L-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EHF-105-01-L-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of EHF-105-01-L-D-SM would you like to use for your alert(s)?
  • Please alert me when EHF-105-01-L-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EHF-105-01-L-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EHF-105-01-L-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EHF-105-01-L-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EHF-105-01-L-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EHF-105-01-L-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: