Part Details for EHB8GOB26BFREQ-OUT20 by Vectron International
Overview of EHB8GOB26BFREQ-OUT20 by Vectron International
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for EHB8GOB26BFREQ-OUT20
EHB8GOB26BFREQ-OUT20 CAD Models
EHB8GOB26BFREQ-OUT20 Part Data Attributes:
|
EHB8GOB26BFREQ-OUT20
Vectron International
Buy Now
Datasheet
|
Compare Parts:
EHB8GOB26BFREQ-OUT20
Vectron International
ECL 10KH Output Clock Oscillator, 10MHz Min, 160MHz Max, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VECTRON INTERNATIONAL | |
Reach Compliance Code | compliant | |
Additional Feature | CLASS B PER MIL-O-55310 | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | ECL 10KH | |
Physical Dimension | 20.32mm x 12.7mm x 9.525mm | |
Supply Voltage-Nom | -5.2 V | |
Surface Mount | NO |