-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Band Low Power Amplifier,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT163LB | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER | |
85855-163LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
77314-163LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-EHA-163L+CT-ND
|
DigiKey | SMT GAIN BLOCK, DC - 16000 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2039 In Stock |
|
$8.5801 / $12.0900 | Buy Now |
DISTI #
139-EHA-163L+
|
Mouser Electronics | RF Amplifier SMT Gain Block, DC - 16000 MHz, 50? RoHS: Compliant | 158 |
|
$9.5900 / $10.9700 | Buy Now |
|
LCSC | SMD RF Amplifiers ROHS | 31 |
|
$10.0000 / $12.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EHA-163L+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
EHA-163L+
Mini-Circuits
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
RF/Microwave Device Type | WIDE BAND LOW POWER |