Part Details for EH60057 by Temex Ceramics
Overview of EH60057 by Temex Ceramics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for EH60057
EH60057 CAD Models
EH60057 Part Data Attributes
|
EH60057
Temex Ceramics
Buy Now
Datasheet
|
Compare Parts:
EH60057
Temex Ceramics
Pin Diode, 50V V(BR), Silicon, DIE-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMEX COMPONENTS | |
Package Description | S-XUUC-N2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Application | LIMITER | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | S-XUUC-N2 | |
Minority Carrier Lifetime-Nom | 0.06 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |