There are no models available for this part yet.
Overview of EH3545ETTS-106.250M by Ecliptek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EH3545ETTS-106.250M by Ecliptek Corporation
Part Data Attributes for EH3545ETTS-106.250M by Ecliptek Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ECLIPTEK CORP
|
Part Package Code
|
SMD 3.2mm x 5.0mm
|
Package Description
|
ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
SMD 3.2mm x 5.0mm
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max
|
4 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
50%
|
JESD-609 Code
|
e4
|
Manufacturer Series
|
EH35
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
106.25 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
HCMOS/TTL
|
Output Load
|
5 TTL, 15 pF
|
Physical Dimension
|
5.0mm x 3.2mm x 1.3mm
|
Rise Time-Max
|
4 ns
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
60/40 %
|
Terminal Finish
|
Nickel/Gold (Ni/Au)
|
Want to compare parts?
-
Ecliptek CorporationCMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD)VS
-
Alternate Parts for EH3545ETTS-106.250M
This table gives cross-reference parts and alternative options found for EH3545ETTS-106.250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH3545ETTS-106.250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH3545ETTS-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3545ETTS-120.000MTR |
EH3525TS-77.760MTR | CRYSTAL OSCILLATOR, CLOCK, 77.76MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525TS-77.760MTR |
EH3525TS-66.6667M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525TS-66.6667M |
EH3525TS-66.6667MTR | CRYSTAL OSCILLATOR, CLOCK, 66.6667MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525TS-66.6667MTR |
EH3525ETTTS-80.000MTR | CRYSTAL OSCILLATOR, CLOCK, 80MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525ETTTS-80.000MTR |
EH3525ETTTS-18.432M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525ETTTS-18.432M |
EH3525TTS-106.250M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525TTS-106.250M |
EH3545ETTS-12.288M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3545ETTS-12.288M |
EH3525ETTS-77.760M | CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 3.2mm x 5.0mm Ceramic Surface Mount (SMD) | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3525ETTS-77.760M |
EH3545ETTS-106.250MTR | CRYSTAL OSCILLATOR, CLOCK, 106.25MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Ecliptek Corporation | EH3545ETTS-106.250M vs EH3545ETTS-106.250MTR |
Related Parts for EH3545ETTS-106.250M
-
531AB156M250DGXO
-
C3216X5R1E476M160ACFixed Capacitors
-
387Headers and Edge Type Connectors
-
TPS62402DRCSwitching Regulator or Controllers
-
S1GFixed Resistors
-
OPA2320AIDRGOperational Amplifiers
-
R5F562N8BDFBMicrocontrollers
-
TPS7A6650QDGNRQ1Linear Regulator ICs
-
FDS4480Power Field-Effect Transistors