EH2600ETTTS-5.000MTR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 5MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN

Overview of EH2600ETTTS-5.000MTR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for EH2600ETTTS-5.000MTR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH2600ETTTS-5.000MTR by Ecliptek Corporation

EH2600ETTTS-5.000MTR
Ecliptek Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
30 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
6 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Gold (Ni/Au)
Want to compare parts?
  1. EH2600ETTTS-5.000MTR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 5MHz, LVCMOS OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN
    VS

Related Parts for EH2600ETTTS-5.000MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH2600ETTTS-5.000MTR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH2600ETTTS-5.000MTR by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH2600ETTTS-5.000MTR would you like to use for your alert(s)?
  • Please alert me when EH2600ETTTS-5.000MTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH2600ETTTS-5.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH2600ETTTS-5.000MTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH2600ETTTS-5.000MTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH2600ETTTS-5.000MTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH2600ETTTS-5.000MTR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: