Part Details for EH2600ETTTS-36.840MTR by Ecliptek Corporation
Overview of EH2600ETTTS-36.840MTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for EH2600ETTTS-36.840MTR
EH2600ETTTS-36.840MTR CAD Models
EH2600ETTTS-36.840MTR Part Data Attributes
|
EH2600ETTTS-36.840MTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH2600ETTTS-36.840MTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 14 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 36.84 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 30 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |