Datasheets
EH2525TTS-3.5808M by: Ecliptek Corporation

CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)

Part Details for EH2525TTS-3.5808M by Ecliptek Corporation

Overview of EH2525TTS-3.5808M by Ecliptek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Part Details for EH2525TTS-3.5808M

EH2525TTS-3.5808M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EH2525TTS-3.5808M Part Data Attributes

EH2525TTS-3.5808M Ecliptek Corporation
Buy Now Datasheet
Compare Parts:
EH2525TTS-3.5808M Ecliptek Corporation CMOS, Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) Quartz Crystal Clock Oscillators XO (SPXO) HCMOS/TTL (CMOS) 5.0Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD)
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer ECLIPTEK CORP
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Reach Compliance Code compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Manufacturer Series EH25
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 3.5808 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type HCMOS/TTL
Output Load 10 TTL, 50 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Rise Time-Max 6 ns
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Gold (Ni/Au)

Alternate Parts for EH2525TTS-3.5808M

This table gives cross-reference parts and alternative options found for EH2525TTS-3.5808M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH2525TTS-3.5808M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EH2525TTS-3.5808MTR CRYSTAL OSCILLATOR, CLOCK, 3.5808MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EH2525TTS-3.5808M vs EH2525TTS-3.5808MTR
Part Number Description Manufacturer Compare
EH2525TTS-3.5808MTR CRYSTAL OSCILLATOR, CLOCK, 3.5808MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Ecliptek Corporation EH2525TTS-3.5808M vs EH2525TTS-3.5808MTR

EH2525TTS-3.5808M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH2525TTS-3.5808M by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH2525TTS-3.5808M by Ecliptek Corporation

Select Manufacturer
Which Manufacturer of EH2525TTS-3.5808M would you like to use for your alert(s)?
  • Please alert me when EH2525TTS-3.5808M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH2525TTS-3.5808M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH2525TTS-3.5808M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH2525TTS-3.5808M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH2525TTS-3.5808M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH2525TTS-3.5808M by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: