EH1445TTS-FREQ2TR
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 70MHz - 155.52MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN

Overview of EH1445TTS-FREQ2TR by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for EH1445TTS-FREQ2TR by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH1445TTS-FREQ2TR by Ecliptek Corporation

EH1445TTS-FREQ2TR
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
not_compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
4 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
155.52 MHz
Operating Frequency-Min
70 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Output Load
5 TTL, 15 pF
Physical Dimension
14.0mm x 9.8mm x 4.7mm
Rise Time-Max
4 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EH1445TTS-FREQ2TR
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 70MHz - 155.52MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
    VS

Alternate Parts for EH1445TTS-FREQ2TR

This table gives cross-reference parts and alternative options found for EH1445TTS-FREQ2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1445TTS-FREQ2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1445TTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 155.52MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Ecliptek Corporation EH1445TTS-FREQ2TR vs EH1445TTS-FREQ2
Part Number Description Manufacturer Compare
EH1445TTS-FREQ2 CRYSTAL OSCILLATOR, CLOCK, 70MHz - 155.52MHz, CMOS/TTL OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN Ecliptek Corporation EH1445TTS-FREQ2TR vs EH1445TTS-FREQ2

Related Parts for EH1445TTS-FREQ2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH1445TTS-FREQ2TR by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH1445TTS-FREQ2TR by Ecliptek Corporation

  • Please alert me when EH1445TTS-FREQ2TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EH1445TTS-FREQ2TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH1445TTS-FREQ2TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EH1445TTS-FREQ2TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH1445TTS-FREQ2TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH1445TTS-FREQ2TR by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: