Part Details for EH1300HSETTS-155.520M-GTR by Ecliptek Corporation
Overview of EH1300HSETTS-155.520M-GTR by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C12520M200.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M125.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SIT3541AIA2C12520M20.000000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator |
Part Details for EH1300HSETTS-155.520M-GTR
EH1300HSETTS-155.520M-GTR CAD Models
EH1300HSETTS-155.520M-GTR Part Data Attributes
|
EH1300HSETTS-155.520M-GTR
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EH1300HSETTS-155.520M-GTR
Ecliptek Corporation
CRYSTAL OSCILLATOR, CLOCK, 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ECLIPTEK CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 13.2mm x 13.2mm x 5.6mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |
Alternate Parts for EH1300HSETTS-155.520M-GTR
This table gives cross-reference parts and alternative options found for EH1300HSETTS-155.520M-GTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1300HSETTS-155.520M-GTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EH1300HSTS-155.520M-GTR | CRYSTAL OSCILLATOR, CLOCK, 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1300HSETTS-155.520M-GTR vs EH1300HSTS-155.520M-GTR |
EH1300HSTS-155.520M | CRYSTAL OSCILLATOR, CLOCK, 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1300HSETTS-155.520M-GTR vs EH1300HSTS-155.520M |
EH1300HSETTS-155.520M | CRYSTAL OSCILLATOR, CLOCK, 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1300HSETTS-155.520M-GTR vs EH1300HSETTS-155.520M |
EH1300HSETTS-155.520M-G2TR | CRYSTAL OSCILLATOR, CLOCK, 155.52 MHz, HCMOS OUTPUT, ROHS COMPLIANT, DIP-8/4 | Ecliptek Corporation | EH1300HSETTS-155.520M-GTR vs EH1300HSETTS-155.520M-G2TR |