EH1120ETTS-6.000M-G
Ecliptek Corporation
Description: CRYSTAL OSCILLATOR, CLOCK, 6 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4

Overview of EH1120ETTS-6.000M-G by Ecliptek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC7000MPMSE#TRPBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#PBF Analog Devices Fast 150V Protected Hi Side NM
LTC7000MPMSE-1#TRPBF Analog Devices Fast 150V Protected Hi Side NM

CAD Models for EH1120ETTS-6.000M-G by Ecliptek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EH1120ETTS-6.000M-G by Ecliptek Corporation

EH1120ETTS-6.000M-G
Ecliptek Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ECLIPTEK CORP
Reach Compliance Code
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e3
Manufacturer Series
EH11
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
6 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS/TTL
Output Load
10 TTL, 50 pF
Physical Dimension
20.8mm x 13.2mm x 5.08mm
Rise Time-Max
6 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
60/40 %
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. EH1120ETTS-6.000M-G
    Ecliptek Corporation
    CRYSTAL OSCILLATOR, CLOCK, 6 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4
    VS

Alternate Parts for EH1120ETTS-6.000M-G

This table gives cross-reference parts and alternative options found for EH1120ETTS-6.000M-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH1120ETTS-6.000M-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EH1120TS-6.000M-G CRYSTAL OSCILLATOR, CLOCK, 6 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120TS-6.000M-G
EH1120ETTS-6.144M-G CRYSTAL OSCILLATOR, CLOCK, 6.144 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120ETTS-6.144M-G
Part Number Description Manufacturer Compare
EH1120TS-6.000M-G CRYSTAL OSCILLATOR, CLOCK, 6 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120TS-6.000M-G
EH1120ETTS-6.000M CRYSTAL OSCILLATOR, CLOCK, 6 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120ETTS-6.000M
EH1120TS-6.144M CRYSTAL OSCILLATOR, CLOCK, 6.144 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120TS-6.144M
EH1120ETTS-6.144M-G CRYSTAL OSCILLATOR, CLOCK, 6.144 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, GULLWING, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120ETTS-6.144M-G
EH1120ETTS-6.144M CRYSTAL OSCILLATOR, CLOCK, 6.144 MHz, HCMOS/TTL OUTPUT, ROHS COMPLIANT, METAL, DIP-14/4 Ecliptek Corporation EH1120ETTS-6.000M-G vs EH1120ETTS-6.144M

Related Parts for EH1120ETTS-6.000M-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EH1120ETTS-6.000M-G by Ecliptek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EH1120ETTS-6.000M-G by Ecliptek Corporation

  • Please alert me when EH1120ETTS-6.000M-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EH1120ETTS-6.000M-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EH1120ETTS-6.000M-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EH1120ETTS-6.000M-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EH1120ETTS-6.000M-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EH1120ETTS-6.000M-G by Ecliptek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: