Part Details for EH0941-000 by TE Connectivity
Overview of EH0941-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EH0941-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EH0941-000
|
Avnet Americas | Band Strap Backshell for MIL-DTL-38999 III/IV Circular Connectors 13 Shell Size Right Angle - Bulk (Alt: EH0941-000) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$149.2638 | Buy Now |
|
Onlinecomponents.com | BTH3-13-07-1-B-SB RoHS: Compliant | 0 |
|
$169.6200 / $464.6400 | Buy Now |
DISTI #
RYCBTH3-13-07-1-B-SB
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBTH3-13-07-1-B-SB | 0 |
|
Buy Now | |
|
Master Electronics | BTH3-13-07-1-B-SB RoHS: Compliant | 0 |
|
$169.6200 / $464.6400 | Buy Now |
Part Details for EH0941-000
EH0941-000 CAD Models
EH0941-000 Part Data Attributes
|
EH0941-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EH0941-000
TE Connectivity
Connector Accessory, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 13 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for EH0941-000
This table gives cross-reference parts and alternative options found for EH0941-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EH0941-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTH3-13-07-1-C-SB | Connector Accessory | TE Connectivity | EH0941-000 vs BTH3-13-07-1-C-SB |
EH0939-000 | Connector Accessory, Aluminum Alloy | TE Connectivity | EH0941-000 vs EH0939-000 |
BTH3-13-07-1-ZN-SB | Connector Accessory | TE Connectivity | EH0941-000 vs BTH3-13-07-1-ZN-SB |