There are no models available for this part yet.
Overview of EGXF800EC5911ML35S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EGXF800EC5911ML35S by Chemi-Con
Part Data Attributes for EGXF800EC5911ML35S by Chemi-Con
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Additional Feature
|
ESR IS MEASURED AT 100KHZ
|
Capacitance
|
910 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
31 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.184 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
80 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
1932 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for EGXF800EC5911ML35S
This table gives cross-reference parts and alternative options found for EGXF800EC5911ML35S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGXF800EC5911ML35S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGXF800EBD911ML35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EGXF800EC5911ML35S vs EGXF800EBD911ML35S |
EGXF800EBC911ML35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EGXF800EC5911ML35S vs EGXF800EBC911ML35S |
EGXF800EIJ911ML35S | Aluminum Electrolytic Capacitor, | Chemi-Con | EGXF800EC5911ML35S vs EGXF800EIJ911ML35S |
EGXF800ELL911ML35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 910uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EGXF800EC5911ML35S vs EGXF800ELL911ML35S |