Part Details for EGXF630EC5122MM25S by Chemi-Con
Overview of EGXF630EC5122MM25S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGXF630EC5122MM25S
EGXF630EC5122MM25S CAD Models
EGXF630EC5122MM25S Part Data Attributes
|
EGXF630EC5122MM25S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGXF630EC5122MM25S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 44 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.268 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1464 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGXF630EC5122MM25S
This table gives cross-reference parts and alternative options found for EGXF630EC5122MM25S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGXF630EC5122MM25S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NRSH122M63V18X25F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT | EGXF630EC5122MM25S vs NRSH122M63V18X25F |
EGXF630EC3122MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | EGXF630EC5122MM25S vs EGXF630EC3122MM25S |
EGXF630EIJ122MM25S | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EGXF630EC5122MM25S vs EGXF630EIJ122MM25S |