EGS10R6730BR3680
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 7W, 0.673ohm, 0.1% +/-Tol, -400,400ppm/Cel,

Overview of EGS10R6730BR3680 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for EGS10R6730BR3680 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGS10R6730BR3680 by Vishay Intertechnologies

EGS10R6730BR3680
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
All-Welded
JESD-609 Code
e0
Lead Diameter
1.02 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-65 °C
Package Diameter
7.92 mm
Package Length
22.23 mm
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
7 W
Reference Standard
MIL-PRF-39007
Resistance
0.673 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Tolerance
0.1%
Working Voltage
0.8204 V
Want to compare parts?
  1. EGS10R6730BR3680
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 7W, 0.673ohm, 0.1% +/-Tol, -400,400ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGS10R6730BR3680 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGS10R6730BR3680 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of EGS10R6730BR3680 would you like to use for your alert(s)?
  • Please alert me when EGS10R6730BR3680 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGS10R6730BR3680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGS10R6730BR3680 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGS10R6730BR3680 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGS10R6730BR3680.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGS10R6730BR3680 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: