Part Details for EGR226M050S1A1C110 by Teapo Electronic Corporation
Overview of EGR226M050S1A1C110 by Teapo Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGR226M050S1A1C110
EGR226M050S1A1C110 CAD Models
EGR226M050S1A1C110 Part Data Attributes
|
EGR226M050S1A1C110
Teapo Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
EGR226M050S1A1C110
Teapo Electronic Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEAPO ELECTRONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.011 mA | |
Length | 11 mm | |
Manufacturer Series | GR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 100 mA | |
Series | EGR226M050S1A1C110 | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for EGR226M050S1A1C110
This table gives cross-reference parts and alternative options found for EGR226M050S1A1C110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGR226M050S1A1C110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVX1H220MDA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | EGR226M050S1A1C110 vs UVX1H220MDA |
ESME500ETD220ME11S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | EGR226M050S1A1C110 vs ESME500ETD220ME11S |
50YK22MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT | Rubycon Corporation | EGR226M050S1A1C110 vs 50YK22MCA5X11 |
NRSA220M50V5X11TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EGR226M050S1A1C110 vs NRSA220M50V5X11TBF1F |
NRSA220M50V5X11TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | EGR226M050S1A1C110 vs NRSA220M50V5X11TR |
NRSS220M50V5X11TBF | Aluminum Electrolytic Capacitor, Aluminum (wet), | NIC Components Corp | EGR226M050S1A1C110 vs NRSS220M50V5X11TBF |
SD1H226M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | EGR226M050S1A1C110 vs SD1H226M05011FS |
50YK22MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | EGR226M050S1A1C110 vs 50YK22MFA5X11 |
SD1H226M05011TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | EGR226M050S1A1C110 vs SD1H226M05011TS |
MAL203831229E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | EGR226M050S1A1C110 vs MAL203831229E3 |