-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Aluminum (wet)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGPD800ELL391MK25H
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 80V 390uF 20% Tol. RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4800 In Stock |
|
$0.5500 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGPD800ELL391MK25H
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EGPD800ELL391MK25H
Chemi-Con
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 52 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.936 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1025 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for EGPD800ELL391MK25H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGPD800ELL391MK25H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EGPD800EC5391MK25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD800ELL391MK25H vs EGPD800EC5391MK25H |
EGPD800EC3391MK25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD800ELL391MK25H vs EGPD800EC3391MK25H |
EGPD800EBC391MK25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD800ELL391MK25H vs EGPD800EBC391MK25H |
EGPD800EBD391MK25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, | EGPD800ELL391MK25H vs EGPD800EBD391MK25H |
EGPD800ETD391MK25H | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet) | EGPD800ELL391MK25H vs EGPD800ETD391MK25H |
UBY1K391MHL | Nichicon Corporation | $1.4560 | Aluminum Electrolytic Capacitor, | EGPD800ELL391MK25H vs UBY1K391MHL |