-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7065
|
Newark | Rectifier, 400V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:400V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:125A, Diode Case Style:Do-201Adrohs Compliant: Yes |Onsemi EGP30G Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3270 / $0.4350 | Buy Now |
DISTI #
EGP30GCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO201AD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1150 In Stock |
|
$0.3161 / $0.8400 | Buy Now |
DISTI #
EGP30G
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 1250 |
|
$0.3136 / $0.3743 | Buy Now |
DISTI #
512-EGP30G
|
Mouser Electronics | Rectifiers 3.0a Rectifier UF Recovery RoHS: Compliant | 4640 |
|
$0.3080 / $0.5200 | Buy Now |
|
Future Electronics | Diode 400 V 3A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Future Electronics | Diode 400 V 3A Through Hole DO-201AD RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0Reel |
|
$0.3200 / $0.3450 | Buy Now |
|
Rochester Electronics | EGP30G - 3.0A Ultra Fast Recovery Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 19612 |
|
$0.3135 / $0.3688 | Buy Now |
DISTI #
EGP30G
|
Avnet Americas | Diode Switching 400V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 1250 |
|
$0.3136 / $0.3743 | Buy Now |
DISTI #
EGP30G
|
Avnet Asia | Diode Switching 400V 3A 2-Pin DO-201AD T/R (Alt: EGP30G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.2975 / $0.3328 | Buy Now |
DISTI #
EGP30G
|
Avnet Silica | Diode Switching 400V 3A 2-Pin DO-201AD T/R (Alt: EGP30G) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EGP30G
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30G
onsemi
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AD, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for EGP30G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP30GAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30G vs RGP30GAMP |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, | General Instrument Corp | EGP30G vs EGP30G |
RGP30G-E3/54 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | EGP30G vs RGP30G-E3/54 |
EGP30G | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30G vs EGP30G |
RGP30G | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | EGP30G vs RGP30G |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | EGP30G vs EGP30G |
GP30G-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30G vs GP30G-BP |
EGP30GZ | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-27, | Galaxy Semi-Conductor Co Ltd | EGP30G vs EGP30GZ |
EGP30G | Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30G vs EGP30G |
EGP30G-E3/73 | DIODE 3 A, 400 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30G vs EGP30G-E3/73 |