EGP30B-E3/54
Description: Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN

Overview of EGP30B-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for EGP30B-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   721
RFQ

CAD Models for EGP30B-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGP30B-E3/54 by Vishay Intertechnologies

EGP30B-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, GP20, 2 PIN
Reach Compliance Code
compliant
Additional Feature
FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. EGP30B-E3/54
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN
    VS

Alternate Parts for EGP30B-E3/54

This table gives cross-reference parts and alternative options found for EGP30B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGP30B-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN Micro Commercial Components EGP30B-E3/54 vs RGP30B-BP
EGP30BTR Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica EGP30B-E3/54 vs EGP30BTR
GP30BHE3/73 DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors EGP30B-E3/54 vs GP30BHE3/73
GP30B/4F Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors EGP30B-E3/54 vs GP30B/4F
GP30B/91-E3 DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors EGP30B-E3/54 vs GP30B/91-E3
EGP30B-E3/54 DIODE 3 A, 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode Vishay Semiconductors EGP30B-E3/54 vs EGP30B-E3/54
EGP30B-AP Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components EGP30B-E3/54 vs EGP30B-AP
EGP30B/58 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, PLASTIC, GP20, 2 PIN Vishay Semiconductors EGP30B-E3/54 vs EGP30B/58
GP30B/90 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Vishay Semiconductors EGP30B-E3/54 vs GP30B/90
GP30BHE3TR Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Fagor Electrónica EGP30B-E3/54 vs GP30BHE3TR
Part Number Description Manufacturer Compare
HER302GA0 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor EGP30B-E3/54 vs HER302GA0
SF32M23 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30B-E3/54 vs SF32M23
FR302G-B Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Rectron Semiconductor EGP30B-E3/54 vs FR302G-B
SF32H32 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30B-E3/54 vs SF32H32
1N5401G-KR0G Rectifier Diode, Taiwan Semiconductor EGP30B-E3/54 vs 1N5401G-KR0G
SF32M25 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30B-E3/54 vs SF32M25
SF32G Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd EGP30B-E3/54 vs SF32G
SF32H36-3 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Rectron Semiconductor EGP30B-E3/54 vs SF32H36-3
UG3B Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Gulfsemi EGP30B-E3/54 vs UG3B
HER302GR0G Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor EGP30B-E3/54 vs HER302GR0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGP30B-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGP30B-E3/54 by Vishay Intertechnologies

  • Please alert me when EGP30B-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EGP30B-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGP30B-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EGP30B-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGP30B-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGP30B-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: