Part Details for EGP30A by onsemi
Overview of EGP30A by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EGP30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C7063
|
Newark | Rectifier, 50V, 3A, Do-201Ad, Repetitive Peak Reverse Voltage:50V, Average Forward Current:3A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:50Ns, Forward Surge Current:125A, Diode Case Style:Do-201Ad Rohs Compliant: Yes |Onsemi EGP30A Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2520 / $0.3350 | Buy Now |
DISTI #
EGP30ACT-ND
|
DigiKey | DIODE GEN PURP 50V 3A DO201AD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1258 In Stock |
|
$0.2434 / $0.7400 | Buy Now |
DISTI #
EGP30A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30A) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2414 / $0.2882 | Buy Now |
DISTI #
512-EGP30A
|
Mouser Electronics | Rectifiers 3A Rectifier UF Recovery RoHS: Compliant | 0 |
|
$0.3140 / $0.7300 | Order Now |
|
Rochester Electronics | Rectifier Diode, 3A, 50V, DO-201AD RoHS: Compliant Status: Active Min Qty: 1 | 1250 |
|
$0.2413 / $0.2839 | Buy Now |
DISTI #
EGP30A
|
Avnet Americas | Diode Switching 50V 3A 2-Pin DO-201AD T/R - Tape and Reel (Alt: EGP30A) RoHS: Compliant Min Qty: 3750 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2414 / $0.2882 | Buy Now |
DISTI #
EGP30A
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 3750 | 0 |
|
$0.2400 | Buy Now |
DISTI #
4278510
|
Farnell | MISCELLANEOUS MOSFETS RoHS: Compliant Min Qty: 2500 Lead time: 3 Weeks, 1 Days Container: Each | 3600 |
|
$0.2805 | Buy Now |
DISTI #
3606099
|
Farnell | RECTIFIER, 50V, 3A, DO-201AD RoHS: Compliant Min Qty: 1250 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.3144 | Buy Now |
Part Details for EGP30A
EGP30A CAD Models
EGP30A Part Data Attributes:
|
EGP30A
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP30A
onsemi
3.0A Ultra Fast Recovery Rectifier, 1250-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-201AD, 2 PIN | |
Manufacturer Package Code | 017AF | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 6.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for EGP30A
This table gives cross-reference parts and alternative options found for EGP30A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGP30A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30A-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30A vs EGP30A-BP |
GP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | EGP30A vs GP30A |
RGP30A-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | EGP30A vs RGP30A-E3/54 |
EGP30A | Rectifier Diode, | Taitron Components Inc | EGP30A vs EGP30A |
GP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | General Instrument Corp | EGP30A vs GP30A |
EGP30A-E3/73 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode | Vishay Semiconductors | EGP30A vs EGP30A-E3/73 |
EGP30A | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Micro Commercial Components | EGP30A vs EGP30A |
EGP30AZ | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, | Galaxy Microelectronics | EGP30A vs EGP30AZ |
RGP30A-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | EGP30A vs RGP30A-BP |
GP30ATR | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | EGP30A vs GP30ATR |