Part Details for EGP20K by onsemi
Overview of EGP20K by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for EGP20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K0218
|
Newark | Rectifier, 800V, 2A, Do-204Ac, Repetitive Peak Reverse Voltage:800V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.7V, Reverse Recovery Time:75Ns, Forward Surge Current:75A, Diode Case Style:Do-204Ac Rohs Compliant: Yes |Onsemi EGP20K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2160 / $0.2810 | Buy Now |
DISTI #
EGP20KCT-ND
|
DigiKey | DIODE GEN PURP 800V 2A DO15 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3967 In Stock |
|
$0.2086 / $0.6300 | Buy Now |
DISTI #
EGP20K
|
Avnet Americas | Diode Switching 800V 2A 2-Pin DO-15 T/R - Tape and Reel (Alt: EGP20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2070 / $0.2470 | Buy Now |
DISTI #
512-EGP20K
|
Mouser Electronics | Rectifiers 2.0a Rectifier UF Recovery RoHS: Compliant | 3371 |
|
$0.2390 / $0.6500 | Buy Now |
|
Rochester Electronics | EGP20K - 2.0A Ultra Fast Recovery Rectifier RoHS: Compliant Status: Active Min Qty: 1 | 24000 |
|
$0.2069 / $0.2434 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 75 |
|
$0.6062 / $0.6383 | Buy Now |
DISTI #
EGP20K
|
Avnet Asia | Diode Switching 800V 2A 2-Pin DO-15 T/R (Alt: EGP20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | 0 |
|
$0.1963 / $0.2196 | Buy Now |
DISTI #
EGP20K
|
Avnet Silica | (Alt: EGP20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EGP20K
|
EBV Elektronik | (Alt: EGP20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EGP20K
EGP20K CAD Models
EGP20K Part Data Attributes:
|
EGP20K
onsemi
Buy Now
Datasheet
|
Compare Parts:
EGP20K
onsemi
2.0A Ultra Fast Recovery Rectifier, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 3.13 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |