Part Details for EGL34A-E3/83 by Vishay Intertechnologies
Overview of EGL34A-E3/83 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for EGL34A-E3/83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EGL34A-E3/83
|
Avnet Americas | 0.5A,50V,50NS,UF SURPERECT,MELF - Tape and Reel (Alt: EGL34A-E3/83) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1086 | Buy Now |
DISTI #
625-EGL34A-E3/83
|
Mouser Electronics | Rectifiers 0.5 Amp 50 Volt 50ns RoHS: Compliant | 0 |
|
$0.1140 / $0.1200 | Order Now |
DISTI #
EGL34A-E3/83
|
TTI | Rectifiers 0.5 Amp 50 Volt 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1220 | Buy Now |
Part Details for EGL34A-E3/83
EGL34A-E3/83 CAD Models
EGL34A-E3/83 Part Data Attributes
|
EGL34A-E3/83
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
EGL34A-E3/83
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for EGL34A-E3/83
This table gives cross-reference parts and alternative options found for EGL34A-E3/83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGL34A-E3/83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGL41A-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL34A-E3/83 vs EGL41A-E3/96 |
GL41B-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | EGL34A-E3/83 vs GL41B-E3/96 |
EGL41A-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, | Vishay Intertechnologies | EGL34A-E3/83 vs EGL41A-E3/97 |
BYM07-50-E3/98 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, | Vishay Intertechnologies | EGL34A-E3/83 vs BYM07-50-E3/98 |
BYM07-50-E3/83 | Rectifier Diode, 1 Phase, 1 Element, 0.5A, 50V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC, GL34, 2 PIN | Vishay Intertechnologies | EGL34A-E3/83 vs BYM07-50-E3/83 |
1N6478-E3/96 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | EGL34A-E3/83 vs 1N6478-E3/96 |
1N6478-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | EGL34A-E3/83 vs 1N6478-E3/97 |
GL41B-E3/97 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-213AB, MELF-2 | Vishay Intertechnologies | EGL34A-E3/83 vs GL41B-E3/97 |