Part Details for EGL1G by Luguang Electronic Technology Co Ltd
Overview of EGL1G by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EGL1G
EGL1G CAD Models
EGL1G Part Data Attributes
|
EGL1G
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
EGL1G
Luguang Electronic Technology Co Ltd
Fast Recovery Diode, Case Style : DO-213AB; IAV (A) : 1; VRRM (V) : 400; IFSM (A) : 10; VF (V): 1.25; @IAV (A): 1; IR (µA) TA=25ºC: 5; TRR (nS) : 35
|
Part Life Cycle Code | Active | |
Part Package Code | DO-213AB | |
Manufacturer Package Code | DO-213AB |