There are no models available for this part yet.
Overview of EGG399M016AT4AA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for EGG399M016AT4AA by KEMET Corporation
Part Data Attributes for EGG399M016AT4AA by KEMET Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
39000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
3 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
Box
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
4800 mA
|
Surface Mount
|
NO
|
Tan Delta
|
1.16
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for EGG399M016AT4AA
This table gives cross-reference parts and alternative options found for EGG399M016AT4AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EGG399M016AT4AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41252B4399M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EGG399M016AT4AA vs B41252B4399M062 |
EKMH160LIN393MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, LEAD FREE | Chemi-Con | EGG399M016AT4AA vs EKMH160LIN393MA40S |
ECEC1CA393EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EGG399M016AT4AA vs ECEC1CA393EA |
LG016M39K0BPF-3540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | EGG399M016AT4AA vs LG016M39K0BPF-3540 |
B41252B4399M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EGG399M016AT4AA vs B41252B4399M067 |
B41252B4399M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | EGG399M016AT4AA vs B41252B4399M002 |
B41252B4399M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EGG399M016AT4AA vs B41252B4399M067 |
ECET1CA393EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 39000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | EGG399M016AT4AA vs ECET1CA393EA |
ECOS1CA393EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | EGG399M016AT4AA vs ECOS1CA393EA |
B41252B4399M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 39000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | EGG399M016AT4AA vs B41252B4399M007 |