EGG.4K.028.LLCM62J
LEMO connectors
Description: Fiber Optic Connector, Single/multi Mode, Simplex, Socket,

Overview of EGG.4K.028.LLCM62J by LEMO connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage

CAD Models for EGG.4K.028.LLCM62J by LEMO connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EGG.4K.028.LLCM62J by LEMO connectors

EGG.4K.028.LLCM62J
LEMO connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LEMO USA INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.70.00.00
Body/Shell Style
SOCKET
Connection Type
SIMPLEX
Connector Type
FIBER OPTIC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Material
NOT SPECIFIED
Contact Style
OPTICAL FIBER
Coupling Type
SNAP
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Mode
SINGLE/MULTI
Mounting Type
CABLE AND PANEL
Want to compare parts?
  1. EGG.4K.028.LLCM62J
    LEMO connectors
    Fiber Optic Connector, Single/multi Mode, Simplex, Socket,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EGG.4K.028.LLCM62J by LEMO connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EGG.4K.028.LLCM62J by LEMO connectors

Select Manufacturer
Which Manufacturer of EGG.4K.028.LLCM62J would you like to use for your alert(s)?
  • Please alert me when EGG.4K.028.LLCM62J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EGG.4K.028.LLCM62J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EGG.4K.028.LLCM62J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EGG.4K.028.LLCM62J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EGG.4K.028.LLCM62J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EGG.4K.028.LLCM62J by LEMO connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: