EG4208
Description: Slide Switch, 4PDT, Latched, Solder Terminal, Through Hole-right Angle

Overview of EG4208 by E-Switch Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for EG4208 by E-Switch Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15N7384
Newark Switch, Slide, 4Pdt, Pcb, Contact Configuration:4Pdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:-, Contact Voltage Ac Max:-, Contact Voltage Dc Max:-, Orientation:Right Angle Rohs Compliant: Yes |E-Switch EG4208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 275
  • 1 $1.7300
  • 10 $1.6800
  • 25 $1.5300
  • 50 $1.4200
  • 100 $1.3300
  • 250 $1.2100
$1.2100 / $1.7300 Buy Now
DISTI # EG1914-ND
DigiKey SWITCH SLIDE 4PDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk 7043
In Stock
  • 1 $1.6600
  • 10 $1.6150
  • 25 $1.4688
  • 100 $1.2760
  • 250 $1.1564
  • 500 $1.0766
  • 1,000 $0.9969
  • 2,500 $0.9038
  • 5,000 $0.8374
$0.8374 / $1.6600 Buy Now
DISTI # 612-EG4208
Mouser Electronics Slide Switches 4P2T SIDE OP PC MNT RoHS: Compliant 3833
  • 1 $1.6400
  • 10 $1.4400
  • 100 $1.2800
  • 250 $1.1600
  • 500 $1.0300
  • 1,000 $0.9930
  • 2,500 $0.9400
  • 5,000 $0.8370
$0.8370 / $1.6400 Buy Now
DISTI # 72423958
RS Slide Switch, 4PDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG4208 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk 2000
  • 1 $1.6300
  • 5 $1.5000
  • 10 $1.4300
  • 100 $1.3000
  • 250 $1.2200
$1.2200 / $1.6300 Buy Now
Future Electronics EG Series 4PDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $1.0400
  • 30 $0.9950
  • 100 $0.9450
  • 200 $0.9200
  • 500 $0.8450
$0.8450 / $1.0400 Buy Now
Future Electronics EG Series 4PDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk 0
Bulk
  • 1 $1.0400
  • 30 $0.9950
  • 100 $0.9450
  • 200 $0.9200
  • 500 $0.8450
$0.8450 / $1.0400 Buy Now
Quest Components SWITCH, SLIDE, 4PDT, 30V, RIGHT ANGLE 46
  • 1 $2.5000
  • 3 $1.8750
  • 14 $1.5625
$1.5625 / $2.5000 Buy Now
Quest Components SWITCH, SLIDE, 4PDT, 30V, RIGHT ANGLE 10
  • 1 $2.7196
  • 3 $2.0397
$2.0397 / $2.7196 Buy Now
Quest Components SWITCH, SLIDE, 4PDT, 30V, RIGHT ANGLE 4
  • 1 $2.2400
  • 3 $1.6800
$1.6800 / $2.2400 Buy Now
DISTI # EG4208
TME Switch: slide, Pos: 2, 4PDT, 0.2A/30VDC, ON-ON, THT, -20÷70°C, 20mΩ Min Qty: 1 1634
  • 1 $2.0600
  • 10 $1.7500
  • 50 $1.6000
  • 100 $1.4600
  • 500 $1.3200
$1.3200 / $2.0600 Buy Now
Master Electronics Slide Switch - 4PDT - 200mA - 30VDC - Standard Actuator - 4.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant 1026 In Stock
  • 25 $1.4070
  • 250 $1.1180
  • 500 $0.9760
  • 1,000 $0.9570
  • 2,500 $0.8820
  • 5,000 $0.8170
  • 7,500 $0.8080
  • 10,000 $0.8000
$0.8000 / $1.4070 Buy Now

CAD Models for EG4208 by E-Switch Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EG4208 by E-Switch Inc

EG4208
E-Switch Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
E-SWITCH INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Samacsys Manufacturer
E-Switch
Body Breadth
6 mm
Body Height
5 mm
Body Length or Diameter
15 mm
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PDT
Switch Type
SLIDE SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. EG4208
    E-Switch Inc
    Slide Switch, 4PDT, Latched, Solder Terminal, Through Hole-right Angle
    VS

Related Parts for EG4208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG4208 by E-Switch Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG4208 by E-Switch Inc

Select Manufacturer
Which Manufacturer of EG4208 would you like to use for your alert(s)?
  • Please alert me when EG4208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG4208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG4208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG4208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG4208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG4208 by E-Switch Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: