-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7369
|
Newark | Switch, Slide, Dp3T, 200Ma, 30V, Pcb, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG2315 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 | Buy Now |
DISTI #
EG1913-ND
|
DigiKey | SWITCH SLIDE DP3T 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1470 In Stock |
|
$0.3994 / $0.8800 | Buy Now |
DISTI #
612-EG2315
|
Mouser Electronics | Slide Switches SIDE OP PC MNT DP3T RoHS: Compliant | 1292 |
|
$0.3990 / $0.8100 | Buy Now |
DISTI #
74851438
|
RS | Slide Switch, DP3T, ON-ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG2315 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | EG Series DP3T On-On-On 0.2 A Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 58Bulk |
|
$0.3800 / $0.4050 | Buy Now |
|
Future Electronics | EG Series DP3T On-On-On 0.2 A Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3800 / $0.4050 | Buy Now |
DISTI #
69079847
|
Verical | Switch Slide ON ON ON DP3T Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole Min Qty: 100 Package Multiple: 50 Date Code: 1838 | Americas - 2600 |
|
$0.5048 / $0.9378 | Buy Now |
|
Quest Components | 160 |
|
$0.9900 / $1.9800 | Buy Now | |
DISTI #
EG2315
|
TME | Switch: slide, Pos: 3, 0.2A/30VDC, ON-ON-ON, THT, -20÷70°C, EG Min Qty: 1 | 2649 |
|
$0.3950 / $0.6960 | Buy Now |
|
Master Electronics | Slide Switch - DP3T - 200mA - 30VDC - Standard Actuator - 3.50mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
2602 In Stock |
|
$0.3613 / $0.7214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG2315
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG2315
E-Switch Inc
Slide Switch, DP3T, Latched, Solder Terminal, Through Hole-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Body Breadth | 6.8 mm | |
Body Height | 4.7 mm | |
Body Length or Diameter | 12.6 mm | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP3T | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |