-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N7298
|
Newark | Switch, Slide, Spdt, 200Ma, 30V, Pcb, Contact Configuration:Spdt, Switch Operation:-, Switch Mounting:Through Hole, Product Range:-, Contact Current Max:200Ma, Contact Voltage Ac Max:-, Contact Voltage Dc Max:30V Rohs Compliant: Yes |E-Switch EG1206 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4210 | Buy Now |
DISTI #
EG1916-ND
|
DigiKey | SWITCH SLIDE SPDT 200MA 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3064 In Stock |
|
$0.3994 / $0.8800 | Buy Now |
DISTI #
612-EG1206
|
Mouser Electronics | Slide Switches SPDT 0.2A 3MM R/A RoHS: Compliant | 2928 |
|
$0.3690 / $0.7500 | Buy Now |
DISTI #
74851414
|
RS | Slide Switch, SPDT, ON-ON, 200 mA, 30V DC, TH, RA, PC Pin, EG Series | E-Switch EG1206 RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4000 | RFQ |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bulk | 153Bulk |
|
$0.3200 / $0.3800 | Buy Now |
|
Future Electronics | EG Series SPDT On-On Right Angle Through Hole Slide Switch RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.3200 / $0.3800 | Buy Now |
DISTI #
69080290
|
Verical | Switch Slide ON ON SPDT Side Slide 0.2A 30VDC PC Pins Bracket Mount/Through Hole Min Qty: 100 Package Multiple: 50 Date Code: 2001 | Americas - 3450 |
|
$0.4228 / $0.7354 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ | ||
DISTI #
EG1206
|
TME | Switch: slide, Pos: 2, SPDT, 0.2A/30VDC, BBM (non-shorting),ON-ON Min Qty: 2400 | 0 |
|
$0.4620 | RFQ |
|
Master Electronics | Slide Switch - SPDT - 200mA - 30VDC - Standard Actuator - 3.00mm Actuator Length - PC Pin - Through Hole - Right Angle. RoHS: Compliant |
3476 In Stock |
|
$0.3081 / $0.5657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EG1206
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
EG1206
E-Switch Inc
Slide Switch, SPDT, Latched, Solder Terminal, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Description | SLIDE, 200mA, 30VDC SPDT, On-On Through Hole, Right Angle | |
Samacsys Manufacturer | E-Switch | |
Samacsys Modified On | 2024-10-21 16:31:42 | |
Category CO2 Kg | 5.2 | |
Compliance Temperature Grade | Commercial Extended: -20C to +70C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V4.10 | |
Actuator Type | SLIDE | |
Body Breadth | 6 mm | |
Body Height | 5.6 mm | |
Body Length or Diameter | 13 mm | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | .2A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |