EG-2121CB497.6640M-LHPAL3
Description: IC,CRYSTAL OSCILLATOR,1-CHANNEL,100MHZ-700MHZ,LLCC,6PIN,CERAMIC

Overview of EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

CAD Models for EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc

EG-2121CB497.6640M-LHPAL3
Epson Electronics America Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SEIKO EPSON CORP
Package Description
SOLCC6,.12
Reach Compliance Code
compliant
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Max
700 MHz
Operating Frequency-Min
100 MHz
Operating Frequency-Nom
497.664 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Qualification Status
Not Qualified
Supply Current-Max
30 mA
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Terminal Finish
Gold (Au)
Want to compare parts?
  1. EG-2121CB497.6640M-LHPAL3
    Epson Electronics America Inc
    IC,CRYSTAL OSCILLATOR,1-CHANNEL,100MHZ-700MHZ,LLCC,6PIN,CERAMIC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of EG-2121CB497.6640M-LHPAL3 would you like to use for your alert(s)?
  • Please alert me when EG-2121CB497.6640M-LHPAL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EG-2121CB497.6640M-LHPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EG-2121CB497.6640M-LHPAL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EG-2121CB497.6640M-LHPAL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EG-2121CB497.6640M-LHPAL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EG-2121CB497.6640M-LHPAL3 by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: