Part Details for EG-2121CB155.5200M-PGSNB by Epson Electronics America Inc
Overview of EG-2121CB155.5200M-PGSNB by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for EG-2121CB155.5200M-PGSNB
EG-2121CB155.5200M-PGSNB CAD Models
EG-2121CB155.5200M-PGSNB Part Data Attributes
|
EG-2121CB155.5200M-PGSNB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
EG-2121CB155.5200M-PGSNB
Epson Electronics America Inc
IC,CRYSTAL OSCILLATOR,1-CHANNEL,100MHZ-700MHZ,LLCC,6PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 700 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | SAW OSCILLATOR | |
Package Equivalence Code | SOLCC6,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |